- Home ›
- All Products›
- VHK50W-Q24-S24
VHK50W-Q24-S24
Bel Power Solutions
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 9~3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range
Search Keywords: VHK50WQ24S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:VHK50W-Q24-S24
-
Alias/AKA:VHK50W-Q24-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
36
can ship 8/6/26
MOQ for out of Stock Qty:
9
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$345.06
5
$344.19
9
$343.33
18
$181.76
27
$127.91
36 +
$125.35
Click for Quote
Log in
to unlock special pricing