- Home ›
- All Products›
- ULP275-1312
ULP275-1312
Bel Power Solutions
AC/DC CONVERTER 12V 160W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 12V 160W
Search Keywords: ULP2751312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ULP275-1312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$254.93
5
$254.29
10
$253.66
15
$253.02
30
$133.95
45
$94.26
60 +
$92.38
Click for Quote
Log in
to unlock special pricing