- Home ›
- All Products›
- ULP180-1348
ULP180-1348
Bel Power Solutions
AC/DC CONVERTER 48V 120W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 48V 120W
Search Keywords: ULP1801348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ULP180-1348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$222.86
5
$222.30
10
$221.75
24
$221.19
48
$116.74
72
$80.28
96 +
$78.68
Click for Quote
Log in
to unlock special pricing