- Home ›
- All Products›
- ULP180-1315
ULP180-1315
Bel Power Solutions
AC/DC CONVERTER 15V 120W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 15V 120W
Search Keywords: ULP1801315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ULP180-1315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
2
$227.77
5
$227.19
10
$226.62
24
$226.06
48
$119.31
72
$82.05
96 +
$80.41
Click for Quote
Log in
to unlock special pricing