- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- UIE48T24050-PDA0G
UIE48T24050-PDA0G
Bel Power Solutions
Module DC-DC 48VIN 1-OUT 5V 24A 120W 8-Pin 1/8-Brick
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Module DC-DC 48VIN 1-OUT 5V 24A 120W 8-Pin 1/8-Brick
Search Keywords: UIE48T24050PDA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:UIE48T24050-PDA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:58.42 x 22.76 x 11.18(Max) - 0.71(Min) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$46.01
8
$45.17
15
$44.31
29
$43.46
280 +
$42.61
Click for Quote
Log in
to unlock special pricing