- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- TET2500-12-086NA
Bel Power Solutions
TET2500-12-086NA
AC/DC Power Supply Single-OUT 12.3V 203A 2500W 48-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | TET2500-12-086NA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| DC Input Voltage: | 240 V |
| Dimension: | 220 x 86 x 40104mmmm |
| Efficiency: | 96.16(Typ) % |
| Family: | TET2500-12-086 |
| AC Input Voltage: | 230 V |