- Home ›
- All Products›
- TET2200-12-086ND
TET2200-12-086ND
Bel Power Solutions
DC/DC CONVERTER 12V 2200W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC CONVERTER 12V 2200W
Search Keywords: TET220012086ND
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:TET2200-12-086ND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$2,643.72
5
$2,637.11
10
$1,346.91
15
$916.85
20 +
$898.51
Click for Quote
Log in
to unlock special pricing