- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- TET2000-12-086RA
Bel Power Solutions
TET2000-12-086RA
AC/DC Power Supply Single-OUT 12V 169A 2079W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:TET2000-12-086RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Family:TET2000-12-086RA
-
Dimension:231 x 86 x 40104mmmm
-
AC Input Voltage:230 V
-
DC Input Voltage:240 V
-
Efficiency:96.35(Typ) %