- Home ›
- All Products›
- SWI24-24-N-P5
SWI24-24-N-P5
Bel Power Solutions
The SWI24-24-N-P5 is a wall-mount AC-DC power supply that provides a 24 Vdc output at up to 1.0 A for a maximum power of 24 W.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The SWI24-24-N-P5 is a wall-mount AC-DC power supply that provides a 24 Vdc output at up to 1.0 A for a maximum power of 24 W.
Search Keywords: SWI2424NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SWI24-24-N-P5
-
Alias/AKA:SWI24-24-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$33.91
25
$33.83
50
$33.74
75
$33.66
150
$17.82
225
$12.54
300 +
$12.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT