- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- STV-H15S2-F/CO
STV-H15S2-F/CO
Bel Power Solutions
Conn DIN 41626 F 2Power/11Signal POS Solder/Faston ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN 41626 F 2Power/11Signal POS Solder/Faston ST Panel Mount
Search Keywords: STVH15S2FCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:STV-H15S2-F/CO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41626
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Number of Contacts:2Power/11Signal
-
Termination Method:Solder/Faston
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$36.10
5
$35.38
10
$34.67
25
$33.98
50
$33.30
100 +
$32.63
Click for Quote
Log in
to unlock special pricing