- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- STV-H15-F/CO
Available Replacements
Reemplazo recomendado
Bel Power Solutions
STV-H15-F/CO
Conn DIN 41612 F 15 POS 10.16mm Faston ST Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn DIN 41612 F 15 POS 10.16mm Faston ST Panel Mount
Search Keywords: STVH15FCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:STV-H15-F/CO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:10.16 mm
-
Number of Contacts:15
-
Termination Method:Quick Connect
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is STV-H15-F/CO discontinued?
Yes, STV-H15-F/CO from Bel Power Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces STV-H15-F/CO?
The recommended replacement for STV-H15-F/CO is HZZ00106-G from Bel Power Solutions, available from OnlineComponents.com.
Is STV-H15-F/CO RoHS compliant?
Yes, STV-H15-F/CO is RoHS compliant.
What is the lead time for STV-H15-F/CO?
The standard lead time for STV-H15-F/CO is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.