- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- STV-H15-FB/CO
STV-H15-FB/CO
Bel Power Solutions
Conn DIN 41612 F 15 POS 10.16mm Solder ST Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 F 15 POS 10.16mm Solder ST Thru-Hole
Search Keywords: STVH15FBCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:STV-H15-FB/CO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:15
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.