- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- STV-H11-FSR/CO-G
STV-H11-FSR/CO-G
Bel Power Solutions
Conn DIN 41612 F 11 POS 7.62mm Screw ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 F 11 POS 7.62mm Screw ST Panel Mount
Search Keywords: STVH11FSRCOG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:STV-H11-FSR/CO-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:7.62 mm
-
Number of Contacts:11
-
Termination Method:Screw
-
Operating Temperature:-55 to 125 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.