- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQE48T30033-NGB0G
SQE48T30033-NGB0G
Bel Power Solutions
DC-DC Converter - 3.3VDC @ 30A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 3.3VDC @ 30A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Search Keywords: SQE48T30033NGB0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQE48T30033-NGB0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Can Ship immediately
You may purchase all in-stock quantity of 214
Stock lot only:
214
MOQ for In Stock Qty:
288
MOQ for out of Stock Qty:
288
50 Weeks
can ship
5/3/27