- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQE48T20050-NGB0
SQE48T20050-NGB0
Bel Power Solutions
DC-DC Converter - 5VDC @ 20A - Input: 36 to 75VDC - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC-DC Converter - 5VDC @ 20A - Input: 36 to 75VDC - Through Hole
Search Keywords: SQE48T20050NGB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQE48T20050-NGB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:58.42 x 22.76 x 9.04(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$90.19
10
$86.59
20
$83.11
45 +
$79.80
Click for Quote
Log in
to unlock special pricing