- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQE48T20033-NGB0G
SQE48T20033-NGB0G
Bel Power Solutions
DC-DC Converter - 3.3VDC @ 20A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 3.3VDC @ 20A - Input: 36 to 75VDC - Through Hole - RoHS compliant
Search Keywords: SQE48T20033NGB0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQE48T20033-NGB0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Dimension:58.42 x 22.76 x 9.45mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
50 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
2
$181.03
25
$180.58
50
$180.13
72
$179.68
144
$91.77
216
$62.47
288 +
$61.22
Click for Quote
Log in
to unlock special pricing