- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQ48T04120-NBA0G
SQ48T04120-NBA0G
Bel Power Solutions
DC-DC Converter - 12VDC @4A - Input: 36 to 75VDC - Through Hole - RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 12VDC @4A - Input: 36 to 75VDC - Through Hole - RoHS Compliant
Search Keywords: SQ48T04120NBA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQ48T04120-NBA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Ships today, if you order in
50 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$221.74
25
$221.18
50
$220.63
72
$220.08
144
$112.40
216
$76.51
288 +
$74.98
Click for Quote
Log in
to unlock special pricing