- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQ48S15033-NS00G
SQ48S15033-NS00G
Bel Power Solutions
DC-DC Converter - 3.3VDC @15A - Input: 36 to 75VDC - SMD - RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 3.3VDC @15A - Input: 36 to 75VDC - SMD - RoHS Compliant
Search Keywords: SQ48S15033NS00G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQ48S15033-NS00G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26