- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQ48S04120-NS00G
SQ48S04120-NS00G
Bel Power Solutions
DC-DC Converter - 12VDC @4A - Input: 36 to 75VDC - SMD - RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC-DC Converter - 12VDC @4A - Input: 36 to 75VDC - SMD - RoHS Compliant
Search Keywords: SQ48S04120NS00G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQ48S04120-NS00G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203300000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:58.42 x 22.76 x 6.55 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$65.25
6
$64.06
11
$62.85
21
$61.64
270 +
$60.42
Click for Quote
Log in
to unlock special pricing