- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQ24T10050-NEC0G
SQ24T10050-NEC0G
Bel Power Solutions
DC/DC Converter - Isolated Module - 1 Output: 10A, 5V - 18 to 36V Input - 50 W - 2 kV - 86% Efficiency - Eighth Brick Package ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC Converter - Isolated Module - 1 Output: 10A, 5V - 18 to 36V Input - 50 W - 2 kV - 86% Efficiency - Eighth Brick Package - Through Hole.
Search Keywords: SQ24T10050NEC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQ24T10050-NEC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
288
MOQ for out of Stock Qty:
288
50 Weeks
can ship
5/17/27