- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQ24T04120-NBA0G
SQ24T04120-NBA0G
Bel Power Solutions
DC-DC Converter - 12VDC @4A - Input: 18 to 36VDC - Through Hole - RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 12VDC @4A - Input: 18 to 36VDC - Through Hole - RoHS Compliant
Search Keywords: SQ24T04120NBA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQ24T04120-NBA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Dimension:58.42 x 22.76 x 8.94(Max) - 1.6(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Can Ship immediately
50 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$224.88
25
$224.32
50
$223.76
72
$223.20
144
$114.00
216
$77.60
288 +
$76.05
Click for Quote
Log in
to unlock special pricing