- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- SQ24S04120-PS00G
SQ24S04120-PS00G
Bel Power Solutions
DC-DC Converter - 12VDC @4A - Input: 18 to 36VDC - SMD - RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 12VDC @4A - Input: 18 to 36VDC - SMD - RoHS Compliant
Search Keywords: SQ24S04120PS00G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SQ24S04120-PS00G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
72
$215.76
144
$110.20
216
$75.01
288 +
$73.51
Click for Quote
Log in
to unlock special pricing