- Home ›
- All Products›
- SMI6B-5-V-P6
SMI6B-5-V-P6
Bel Power Solutions
ac-dc 5 Vdc 1.2 A SW multi-blade N/E/B/A/C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc 5 Vdc 1.2 A SW multi-blade N/E/B/A/C
Search Keywords: SMI6B5VP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SMI6B-5-V-P6
-
Alias/AKA:SMI6B-5-V-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
90
$16.07
180
$9.89
270
$7.83
360 +
$7.67
Click for Quote
Log in
to unlock special pricing