- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- SFP450-12BG
SFP450-12BG
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V 36.3A 450W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 12V 36.3A 450W
Search Keywords: SFP45012BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SFP450-12BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909550
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:340.53 x 78 x 40 mm
-
DC Input Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$505.23
2
$484.17
3
$464.81
12
$446.22
35 +
$427.62
Click for Quote
Log in
to unlock special pricing