- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- SFD550-12BG
SFD550-12BG
Bel Power Solutions
DC/DC Power Supply Single-OUT 12V 45A 550W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC/DC Power Supply Single-OUT 12V 45A 550W
Search Keywords: SFD55012BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SFD550-12BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Outputs:1
-
Input Voltage:-40 to -75 V
-
Mounting:Rack
-
Dimension:337.08 x 78 x 39.9 mm
-
Family:SFD550-12BG
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$528.81
3
$507.65
7
$487.34
21 +
$467.85
Click for Quote
Log in
to unlock special pricing