help desk software
Image is representational - see mfr. specs

DC/DC Power Supply Single-OUT 12V 99.2A 1200W 30-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Power Supply Single-OUT 12V 99.2A 1200W 30-Pin
Search Keywords: SFD120012BG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    SFD1200-12BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Rack
  • Number of Outputs:
    1
  • Family:
    SFD1200-12
  • Dimension:
    314.52 x 78 x 38.6 mm
  • Input Voltage:
    -40 to -75 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
17 Weeks can ship 3/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$832.00
3
$819.52
5 +
$807.22
Click for Quote
Log in to unlock special pricing