- Home ›
- All Products›
- SDM65-12-U-P5
SDM65-12-U-P5
Bel Power Solutions
ac-dc 12 Vdc 5 A SW C14 desk-top P5 center p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ac-dc 12 Vdc 5 A SW C14 desk-top P5 center p
Search Keywords: SDM6512UP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SDM65-12-U-P5
-
Alias/AKA:SDM65-12-U-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,544
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$35.85
10
$35.77
40
$33.29
80
$31.93
120
$31.08
280 +
$30.67
Click for Quote
Log in
to unlock special pricing