- Home ›
- All Products›
- SDM50-12-UD-P6
SDM50-12-UD-P6
Bel Power Solutions
ac-dc 12 Vdc 4.16 A SW C8 desk-top P6 center
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ac-dc 12 Vdc 4.16 A SW C8 desk-top P6 center
Search Keywords: SDM5012UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:SDM50-12-UD-P6
-
Alias/AKA:SDM50-12-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$55.01
10
$54.88
18
$54.73
35
$34.65
53
$27.17
70 +
$26.62
Click for Quote
Log in
to unlock special pricing