- Home ›
- All Products›
- S558-5999-AC-F
S558-5999-AC-F
Bel Power Solutions
Pulse Transformer - LAN Type - 1CT:1CT Transmitter, 1CT:1CT Receiver - 0.522" L x 0.600" W x 0.250" H (13.26mm x 15.24mm x 6.3 ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer - LAN Type - 1CT:1CT Transmitter, 1CT:1CT Receiver - 0.522" L x 0.600" W x 0.250" H (13.26mm x 15.24mm x 6.35mm) - Surface Mount.
Search Keywords: S5585999ACF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:S558-5999-AC-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
320
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$4.25
320
$3.93
640
$3.62
1,280
$3.56
2,560
$3.55
5,120
$3.54
7,680 +
$3.53
Click for Quote
Log in
to unlock special pricing