- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- QME48T20120-NGA0G
QME48T20120-NGA0G
Bel Power Solutions
Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick
Search Keywords: QME48T20120NGA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:QME48T20120-NGA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Dimension:58.42 x 36.83 x 12.24(Max) - 0.89(Min) mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
50 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
1
$221.74
25
$221.18
50
$220.63
90
$220.08
180
$112.40
270
$76.51
360 +
$74.98
Click for Quote
Log in
to unlock special pricing