- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- QME48T20120-NGA0
QME48T20120-NGA0
Bel Power Solutions
Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick
Search Keywords: QME48T20120NGA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:QME48T20120-NGA0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504408500
-
COO:DR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:58.42 x 36.83 x 12.24(Max) - 0.89(Min) mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.