- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PSS2414-2
PSS2414-2
Bel Power Solutions
Module DC-DC 40VIN 1-OUT 24V 14A 15-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 40VIN 1-OUT 24V 14A 15-Pin
Search Keywords: PSS24142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PSS2414-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:168.5 x 111 x 60 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$588.21
3
$557.25
5 +
$542.96
Click for Quote
Log in
to unlock special pricing