- Home ›
- All Products›
- PFS1200-12-054ND
PFS1200-12-054ND
Bel Power Solutions
DC/DC CONVERTER 12V 1200W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC CONVERTER 12V 1200W
Search Keywords: PFS120012054ND
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PFS1200-12-054ND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$1,490.88
6
$1,487.16
12
$784.89
18
$539.78
24 +
$528.99
Click for Quote
Log in
to unlock special pricing