Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

PFE850-12-054RA

AC/DC Power Supply Single-OUT 12V 70A 840W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 12V 70A 840W
Search Keywords: PFE85012054RA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: PFE850-12-054RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504909690
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
AC Input Voltage: 90 to 264 V
Dimension: 321.5 x 54.5 x 40 mm
Family: PFE850
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PFE850-12-054RA RoHS compliant?
Yes, PFE850-12-054RA is RoHS compliant.
What is the lead time for PFE850-12-054RA?
The standard lead time for PFE850-12-054RA is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
45 Weeks can ship 9/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
9
$1,216.44
18
$621.30
27
$422.92
36 +
$414.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!