- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PFE1300-48-054NA
PFE1300-48-054NA
Bel Power Solutions
AC/DC CONVERTER 48V 1300W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 48V 1300W
Search Keywords: PFE130048054NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PFE1300-48-054NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,414.51
5
$1,410.98
10
$1,407.45
15
$1,403.93
30
$717.06
45
$488.10
60 +
$478.34
Click for Quote
Log in
to unlock special pricing