Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

PFE1100-12-054RA

AC/DC Power Supply Single-OUT 12V 90A 1.08KW

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 12V 90A 1.08KW
Search Keywords: PFE110012054RA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: PFE1100-12-054RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Family: PFE-1100
Dimension: 321.5 x 54.5 x 40 mm
AC Input Voltage: 90 to 264 V
Efficiency: 94.5(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PFE1100-12-054RA RoHS compliant?
Yes, PFE1100-12-054RA is RoHS compliant.
What is the lead time for PFE1100-12-054RA?
The standard lead time for PFE1100-12-054RA is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
45 Weeks can ship 9/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$1,334.16
12
$704.14
18
$484.25
24 +
$474.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!