- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- PFE1100-12-054NA
Bel Power Solutions
PFE1100-12-054NA
AC/DC Power Supply Single-OUT 12V 90A 1.08KW
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PFE1100-12-054NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
6 -
Dimension:321.5 x 54.5 x 40 mm
-
Family:PFE-1100
-
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
-
Efficiency:94.5(Typ) %