- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PFC250-1024
PFC250-1024
Bel Power Solutions
AC/DC Power Supply Single-OUT 24V 10.5A 250W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 10.5A 250W
Search Keywords: PFC2501024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PFC250-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:215.9 x 120.7 x 50.8 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$481.73
2
$472.66
3
$463.56
80 +
$454.47
Click for Quote
Log in
to unlock special pricing