- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PET800-12-074NA
PET800-12-074NA
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V 65A 780W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 65A 780W
Search Keywords: PET80012074NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PET800-12-074NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
DC Input Voltage:N/A
-
Dimension:73.5 x 39 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$278.76
3
$275.38
5
$273.80
10
$271.67
20 +
$269.54
Click for Quote
Log in
to unlock special pricing