- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PET2000-12-074NA
PET2000-12-074NA
Bel Power Solutions
AC/DC Power Supply Single-OUT 12V 167A 2000W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 167A 2000W
Search Keywords: PET200012074NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PET2000-12-074NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Dimension:73.5 x 40 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6
$1,934.40
12
$988.00
18
$672.53
24 +
$659.08
Click for Quote
Log in
to unlock special pricing