- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PES2200-12-080ND
PES2200-12-080ND
Bel Power Solutions
DC/DC CONVERTER 12V 2200W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC/DC CONVERTER 12V 2200W
Search Keywords: PES220012080ND
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PES2200-12-080ND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$2,282.34
5
$2,276.64
10
$1,162.80
15
$791.52
20 +
$775.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments