- Home ›
- All Products›
- PEC1300-12-074NA
PEC1300-12-074NA
Bel Power Solutions
AC/DC CONVERTER 12V 1296W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC CONVERTER 12V 1296W
Search Keywords: PEC130012074NA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PEC1300-12-074NA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$948.60
50
$484.50
75
$329.80
100 +
$323.21
Click for Quote
Log in
to unlock special pricing