- Home ›
- All Products›
- PDQ2-D24-S5-S
PDQ2-D24-S5-S
Bel Power Solutions
DC-DC Converter - 5 VDC - 0.4 A - 2 W - 18~36 VDC Input Range - 8 Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 5 VDC - 0.4 A - 2 W - 18~36 VDC Input Range - 8 Pin SIP
Search Keywords: PDQ2D24S5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PDQ2-D24-S5-S
-
Alias/AKA:PDQ2-D24-S5-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
14
$13.23
28
$13.20
56
$12.64
112
$12.10
252
$11.60
504
$11.29
1,008 +
$11.14
Click for Quote
Log in
to unlock special pricing