- Home ›
- All Products›
- PDQ15-Q24-S12-D
PDQ15-Q24-S12-D
Bel Power Solutions
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.250 A, 15 W, 9 ~ 36 Vdc
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
15 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 1.250 A, 15 W, 9 ~ 36 Vdc
Search Keywords: PDQ15Q24S12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PDQ15-Q24-S12-D
-
Alias/AKA:PDQ15-Q24-S12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 5/28/26
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$41.59
5
$37.11
12
$36.00
36
$34.46
60
$33.04
108
$32.16
252 +
$31.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments