- Home ›
- All Products›
- PDQ10-Q24-S12-D
PDQ10-Q24-S12-D
Bel Power Solutions
The PDQ10-Q24-S12-D is a 10W isolated DC-DC converter that provides a single, regulated 12Vdc output from a wide 4:1 input ran ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The PDQ10-Q24-S12-D is a 10W isolated DC-DC converter that provides a single, regulated 12Vdc output from a wide 4:1 input range.
Search Keywords: PDQ10Q24S12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PDQ10-Q24-S12-D
-
Alias/AKA:PDQ10-Q24-S12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$34.45
5
$32.23
12
$30.74
36
$28.96
60
$27.37
108
$27.30
252 +
$26.29
Click for Quote
Log in
to unlock special pricing