- Home ›
- All Products›
- PCN2-S5-S5-S
PCN2-S5-S5-S
Bel Power Solutions
The PCN2-S5-S5-S is a 2W isolated DC-DC converter in a SIP package that provides a single, unregulated 5V output from a nomina ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The PCN2-S5-S5-S is a 2W isolated DC-DC converter in a SIP package that provides a single, unregulated 5V output from a nominal 5V input.
Search Keywords: PCN2S5S5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:PCN2-S5-S5-S
-
Alias/AKA:PCN2-S5-S5-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
120
can ship 7/20/26
Minimum Order Quantity:
15
Order Increment:
15
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
15
$10.05
30
$8.47
60
$7.72
105
$7.47
255
$7.13
510
$7.05
1,005
$6.98
2,505 +
$6.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT