- Home ›
- All Products›
- MVPS600-1015
MVPS600-1015
Bel Power Solutions
AC/DC CONVERTER 15V 375W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 15V 375W
Search Keywords: MVPS6001015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MVPS600-1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515110000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$736.26
4
$734.41
8
$388.80
12
$273.60
16 +
$268.14
Click for Quote
Log in
to unlock special pricing