- Home ›
- All Products›
- MULP40-1015
MULP40-1015
Bel Power Solutions
AC/DC CONVERTER 15V 40W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 15V 40W
Search Keywords: MULP401015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MULP40-1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
128
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$67.08
10
$66.91
25
$66.74
32
$66.57
64
$35.25
96
$24.80
128 +
$24.31
Click for Quote
Log in
to unlock special pricing