- Home ›
- All Products›
- MULP275-1315
MULP275-1315
Bel Power Solutions
AC/DC CONVERTER 15V 160W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC CONVERTER 15V 160W
Search Keywords: MULP2751315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MULP275-1315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
15
$269.15
30
$142.49
45
$100.27
60 +
$98.26
Click for Quote
Log in
to unlock special pricing