- Home ›
- All Products›
- MULP180-1315
MULP180-1315
Bel Power Solutions
AC/DC CONVERTER 15V 120W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 15V 120W
Search Keywords: MULP1801315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:MULP180-1315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
2
$250.63
5
$250.00
10
$249.38
24
$248.76
48
$131.28
72
$90.29
96 +
$88.49
Click for Quote
Log in
to unlock special pricing